Part Details for SI1540 by Fairview Microwave Inc
Overview of SI1540 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI1540
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK4452
|
Newark | Matching Pad 50 Ohm N Male To 75 Ohm Bnc Female Operating From Dc To 1 Ghz |Fairview Microwave SI1540 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$111.2300 / $137.8100 | Buy Now |
DISTI #
5328-SI1540-ND
|
DigiKey | MATCHING PAD TYPE N PLUG-BNC JAC Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$120.1000 | Buy Now |
DISTI #
74899252
|
RS | Matching Pad 50 Ohm N Male to 75 Ohm BNC Female Operating from DC to 1 GHz | Fairview Microwave SI1540 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$97.9700 / $106.5000 | RFQ |
|
Onlinecomponents.com | Matching Pad 50 Ohm N Male to 75 Ohm BNC Female Operating from DC to 1 GHz RoHS Compliant RoHS: Compliant | 0 |
|
$90.6700 / $114.9700 | Buy Now |
DISTI #
SI1540
|
Fairview Microwave | Key Specifications, Connector In Series: N, Connector In Gender: Male, Connector In Impedance: 50 Ohm, Connector Out Series: BNC, Connector Out Gender: Female, Connector Out Impedence: 75 Ohm, Minimum Frequency: DC, Maximum Frequency: 1 GHz, Maximum VSWR: 1.4:1. Min Qty: 1 Package Multiple: 1 | 14 |
|
$91.1500 / $105.9900 | Buy Now |