Part Details for SI1539DL by Vishay Siliconix
Overview of SI1539DL by Vishay Siliconix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SI1539DL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | SIL SI1539DL 30V MOSFET BARE DIE | 500 in Stock |
|
RFQ |
Part Details for SI1539DL
SI1539DL CAD Models
SI1539DL Part Data Attributes
|
SI1539DL
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SI1539DL
Vishay Siliconix
Transistor
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICONIX INC | |
Part Package Code | SC-70 | |
Package Description | , | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Drain Current-Max (ID) | 0.42 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e0 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for SI1539DL
This table gives cross-reference parts and alternative options found for SI1539DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI1539DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDG6321C | Dual N & P Channel Digital FET 25V, 3000-REEL | onsemi | SI1539DL vs FDG6321C |
SI1539DL-T1-E3 | Small Signal Field-Effect Transistor, 0.54A I(D), 30V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SC-70, 6 PIN | Vishay Intertechnologies | SI1539DL vs SI1539DL-T1-E3 |
FDG8842CZ | Small Signal Field-Effect Transistor, 0.75A I(D), 30V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SC-70, 6 PIN | Fairchild Semiconductor Corporation | SI1539DL vs FDG8842CZ |
FDG6321C | Small Signal Field-Effect Transistor, 0.5A I(D), 25V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SC-70, 6 PIN | Fairchild Semiconductor Corporation | SI1539DL vs FDG6321C |