Part Details for SI1416EDH-T1-BE3 by Vishay Siliconix
Overview of SI1416EDH-T1-BE3 by Vishay Siliconix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI1416EDH-T1-BE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
742-SI1416EDH-T1-BE3CT-ND
|
DigiKey | MOSFET N-CH 30V 3.9A/3.9A SC70-6 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4482 In Stock |
|
$0.0963 / $0.5900 | Buy Now |