Part Details for SI1403BDL-T1-E3 by Vishay Siliconix
Results Overview of SI1403BDL-T1-E3 by Vishay Siliconix
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SI1403BDL-T1-E3 Information
SI1403BDL-T1-E3 by Vishay Siliconix is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for SI1403BDL-T1-E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI1403BDL-T1-E3CT-ND
|
DigiKey | MOSFET P-CH 20V 1.4A SC70-6 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4402 In Stock |
|
$0.2169 / $0.7900 | Buy Now |
|
ES Components | SIL SI1403BDL-T1-E3 2.5V MOSFET 3000/REEL 2.5V MOSFET 3000/REEL | 0 in Stock |
|
RFQ |