Part Details for SI1308EDL by VBsemi Electronics Co Ltd
Overview of SI1308EDL by VBsemi Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI1308EDL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI1308EDL-VB
|
Maritex | Transistor: N-MOSFET, unipolar, 20V, 4A, 0.040ohm, 2.8W, -55+150 st.C, SMD, SOT323 (SC-70) Min Qty: 1 Package Multiple: 1 | 100 |
|
$0.2220 / $0.2960 | Buy Now |