Part Details for SI1308EDL-T1-BE3 by Vishay Siliconix
Overview of SI1308EDL-T1-BE3 by Vishay Siliconix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI1308EDL-T1-BE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
742-SI1308EDL-T1-BE3CT-ND
|
DigiKey | MOSFET N-CH 30V 1.5A/1.4A SC70-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17958 In Stock |
|
$0.0947 / $0.4400 | Buy Now |