Part Details for SI1153-AA09-AMR by Silicon Laboratories Inc
Overview of SI1153-AA09-AMR by Silicon Laboratories Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4571BRZ-RL | Analog Devices | AMR MAGNETIC SENSOR | |
ADA4571-2WHRZ-RL | Analog Devices | Dual AMR MAGNETIC SENSOR | |
ADA4571BRZ-R7 | Analog Devices | AMR MAGNETIC SENSOR |
Price & Stock for SI1153-AA09-AMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
634-SI1153-AA09-AMR
|
Mouser Electronics | Proximity Sensors RoHS: Compliant | 0 |
|
$1.9500 | Order Now |
Part Details for SI1153-AA09-AMR
SI1153-AA09-AMR CAD Models
SI1153-AA09-AMR Part Data Attributes
|
SI1153-AA09-AMR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI1153-AA09-AMR
Silicon Laboratories Inc
Photoelectric Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | DFN-10 | |
Reach Compliance Code | unknown | |
Date Of Intro | 2017-10-06 | |
Body Breadth | 2 mm | |
Body Height | 0.65 mm | |
Body Length or Diameter | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.62 V | |
Surface Mount | YES | |
Termination Type | SOLDER |