SI1132-A10-GMR
Silicon Laboratories Inc
Description: Analog Circuit, 1 Func, QFN-10

Overview of SI1132-A10-GMR by Silicon Laboratories Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
P9030-0NTGI Renesas Electronics Corporation Single-Chip Qi Wireless Power Transmitter for Tx-A1 and Tx-A10
P9030-0NTGI8 Renesas Electronics Corporation Single-Chip Qi Wireless Power Transmitter for Tx-A1 and Tx-A10

Price & Stock for SI1132-A10-GMR by Silicon Laboratories Inc

Part # Manufacturer Description Stock Price Buy
DISTI # V36:1790_22818258
Arrow Electronics UV Index + Ambient Light Sensor RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1428 Americas - 2961
  • 1 $1.4820
$1.4820 Buy Now
DISTI # 71212235
Verical UV Index + Ambient Light Sensor RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1428 Americas - 2961
  • 4 $1.4820
$1.4820 Buy Now
DISTI # SMC-SI1132-A10-GMR
Sensible Micro Corporation Sensor Dgtl Uv Index 10Qfn RoHS: Compliant Min Qty: 1349 Lead time: 0 Weeks, 1 Days Container: Tape & Reel 1349
  • 100 $1.6302
  • 500 $1.5884
  • 1,000 $1.5048
$1.5048 / $1.6302 RFQ
DISTI # C1S713300861153
Chip1Stop Other sensors 2961
  • 1 $2.4400
$2.4400 Buy Now
Symmetry Electronics   Min Qty: 1 0
  • 1 $1.7600
$1.7600 Buy Now

CAD Models for SI1132-A10-GMR by Silicon Laboratories Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SI1132-A10-GMR by Silicon Laboratories Inc

SI1132-A10-GMR
Silicon Laboratories Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SILICON LABORATORIES INC
Package Description
QFN-10
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Silicon Labs
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
S-XQCC-N10
Length
2 mm
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
VQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, VERY THIN PROFILE
Seated Height-Max
0.75 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.71 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
2 mm
Want to compare parts?
  1. SI1132-A10-GMR
    Silicon Laboratories Inc
    Analog Circuit, 1 Func, QFN-10
    VS

Related Parts for SI1132-A10-GMR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SI1132-A10-GMR by Silicon Laboratories Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SI1132-A10-GMR by Silicon Laboratories Inc

Select Manufacturer
Which Manufacturer of SI1132-A10-GMR would you like to use for your alert(s)?
  • Please alert me when SI1132-A10-GMR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SI1132-A10-GMR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SI1132-A10-GMR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SI1132-A10-GMR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SI1132-A10-GMR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SI1132-A10-GMR by Silicon Laboratories Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: