-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 0.485A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, SC-89, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI1024X-T1
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SI1024X-T1
Vishay Siliconix
Small Signal Field-Effect Transistor, 0.485A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, SC-89, 6 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | SC-89 | |
Package Description | PLASTIC, SC-89, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW THRESHOLD | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE AND RESISTOR | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.485 A | |
Drain-source On Resistance-Max | 0.7 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for SI1024X-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI1024X-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI1024X-T1-GE3 | Small Signal Field-Effect Transistor, 0.485A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, SC-89, 6 PIN | Vishay Intertechnologies | SI1024X-T1 vs SI1024X-T1-GE3 |
FDY3000NZ | Dual N-Channel 2.5V Specified PowerTrench® MOSFET 20V, 0.6A, 700mΩ, 3000-REEL | onsemi | SI1024X-T1 vs FDY3000NZ |
FDY3000NZ | Small Signal Field-Effect Transistor, 0.6A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SC-89, 6 PIN | Fairchild Semiconductor Corporation | SI1024X-T1 vs FDY3000NZ |