Part Details for SI1024-A-GM by Silicon Laboratories Inc
Overview of SI1024-A-GM by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SI1024-A-GM
SI1024-A-GM CAD Models
SI1024-A-GM Part Data Attributes
|
SI1024-A-GM
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI1024-A-GM
Silicon Laboratories Inc
Microcontroller, FLASH, 25MHz, CMOS, PBGA85, 6 X 8 MM, ROHS COMPLIANT, LGA-85
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | LGA | |
Package Description | 6 X 8 MM, ROHS COMPLIANT, LGA-85 | |
Pin Count | 85 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 30 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | R-PBGA-B85 | |
Length | 8 mm | |
Number of I/O Lines | 53 | |
Number of Terminals | 85 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFLGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.94 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BUTT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |