-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRANSISTOR 20 V, 2 CHANNEL, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, HALOGEN FREEN AND ROHS COMPLIANT, PLASTIC, SC-89, 6 PIN, FET General Purpose Small Signal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI1023CX-T1-GE3CT-ND
|
DigiKey | MOSFET 2P-CH 20V SC89 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
50580 In Stock |
|
$0.0934 / $0.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI1023CX-T1-GE3
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SI1023CX-T1-GE3
Vishay Siliconix
TRANSISTOR 20 V, 2 CHANNEL, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, HALOGEN FREEN AND ROHS COMPLIANT, PLASTIC, SC-89, 6 PIN, FET General Purpose Small Signal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | SC-89 | |
Package Description | SMALL OUTLINE, R-PDSO-F6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.45 A | |
Drain-source On Resistance-Max | 1.038 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.22 W | |
Surface Mount | YES | |
Terminal Finish | PURE MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |