Part Details for SI1020-B-GM3 by Silicon Laboratories Inc
Overview of SI1020-B-GM3 by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for SI1020-B-GM3
SI1020-B-GM3 CAD Models
SI1020-B-GM3 Part Data Attributes:
|
SI1020-B-GM3
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI1020-B-GM3
Silicon Laboratories Inc
Flash,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | VFLGA, LGA85,12X16,20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PBGA-N85 | |
Length | 8 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 3 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 53 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 85 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFLGA | |
Package Equivalence Code | LGA85,12X16,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 8448 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.94 mm | |
Speed | 30 MHz | |
Supply Current-Max | 5.5 mA | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 2.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |