Part Details for SI000031000AG0C200TLK01 by Alconox Inc
Overview of SI000031000AG0C200TLK01 by Alconox Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI000031000AG0C200TLK01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | CAP.SNUB.3uF 1000VDC 27MM 10% KP-3C TL ALCON RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 679 |
|
$12.7600 / $13.6800 | Buy Now |