Part Details for SI-RF-A by Banner Engineering Corp
Overview of SI-RF-A by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI-RF-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH3450
|
Newark | Si-Rf Safety Switch, Actuator Rohs Compliant: Yes |Banner Engineering SI-RF-A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$19.3800 / $20.3300 | Buy Now |
DISTI #
2170-SI-RF-A-ND
|
DigiKey | SI-RF SAFETY SWITCH ACTUATOR Min Qty: 1 Lead time: 12 Weeks Container: Box |
1073 In Stock |
|
$19.0000 | Buy Now |
DISTI #
778-SI-RF-A
|
Mouser Electronics | Interlock Switches SI-RF Safety Switch: Standard Actuator, Dimensions: 15 mm x 26 mm x 36 mm RoHS: Compliant | 24 |
|
$19.0000 | Buy Now |
|
Neutron USA | Rfid Safety Switch, ACtuator, SI-RF Safety Switch Series | 50 |
|
$67.4700 | Buy Now |