Part Details for SI-LS100F by Banner Engineering Corp
Overview of SI-LS100F by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI-LS100F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M6355
|
Newark | Si-Ls100F Limit-Style Machine Safety Switch Interlock Body, Two N.c. One N.o. Rohs Compliant: Yes |Banner Engineering SI-LS100F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.0000 | Buy Now |
DISTI #
2170-SI-LS100F-ND
|
DigiKey | INTERLOCK NON-LOCKING 3PST Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
7 In Stock |
|
$71.0000 | Buy Now |
DISTI #
778-SI-LS100F
|
Mouser Electronics | Limit Switches SI-LS100F Limit-Style Machine Safety Switch Interlock Body, Two N.C. One N.O. | 6 |
|
$71.0000 | Buy Now |
|
Neutron USA | Non-Locking Interlock Switch, Rotating Actuator, 2NC 1NO, 10A, SI-LS100 Series | 14 |
|
$144.7600 | Buy Now |