Part Details for SI-LM40LA18F by Banner Engineering Corp
Overview of SI-LM40LA18F by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI-LM40LA18F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y8321
|
Newark | Limit Switch, Spst-No/Dpst-Nc, 120V, 3A, Limit Switch Actuator:Spindle Mount Roller Lever, Contact Configuration:-, Contact Current Ac Max:3A, Contact Voltage Ac Max:120V, Operating Force Max:0.6N-M, Product Range:Si-Lm40 Series Rohs Compliant: Yes |Banner Engineering SI-LM40LA18F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$138.7200 / $145.5200 | Buy Now |