Part Details for SI-K30LRXX7P by Banner Engineering Corp
Overview of SI-K30LRXX7P by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI-K30LRXX7P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC8877
|
Newark | Si-K30Lrxx7P Ez-Light, Indication: Red, Used With Rp Rope Pull And Si Interlocking Switches, M20X1.5 Threaded Housing, 130 Mm (5 In) Wires, Replaces Si-K30Lrxxp-16701 |Banner Engineering SI-K30LRXX7P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.0000 | Buy Now |
DISTI #
2170-SI-K30LRXX7P-ND
|
DigiKey | COMPLETE UNIT RED LED STEADY Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$81.0000 | Buy Now |
DISTI #
778-SI-K30LRXX7P
|
Mouser Electronics | LED Panel Mount Indicators SI-K30LRXX7P EZ-LIGHT, Indication: Red, Used with RP Rope Pull and SI Interlocking Switches, M20 x 1.5 Threaded Housing, 130 mm (5 in) wires, Replaces SI-K30LRXXP-16701 | 0 |
|
$81.0000 | Order Now |