Part Details for SI-GL42DS20-20 by Banner Engineering Corp
Overview of SI-GL42DS20-20 by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI-GL42DS20-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK6367
|
Newark | Safety Interlock Switch, Dpst-Nc, 24V Rohs Compliant: Yes |Banner Engineering SI-GL42DS20-20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$476.4500 | Buy Now |
DISTI #
2170-SI-GL42DS20-20-ND
|
DigiKey | INTERLOCK NON-LOCKING DPST Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$314.0000 | Buy Now |
DISTI #
778-SI-GL42DS20-20
|
Mouser Electronics | Interlock Switches SI-GL42 Series Safety Interlock Switch, Spring Lock/Solenoid Unlock, 24 V DC, Contact Configuration: Actuator: 2NC, Monitor: 2NC, Connector: None RoHS: Compliant | 2 |
|
$314.0000 | Buy Now |
|
Neutron USA | Safety Interlock Switch, Spring Lock/Solenoid Unlock, 24VDC, Actu: 2NC, Monitor: 2NC, Wiring Chamber, 811067 | 3 |
|
$659.5800 | Buy Now |