There are no models available for this part yet.
Overview of SI-B8V221B20WW by Samsung Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SI-B8V221B20WW by Samsung Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1510-1413-ND
|
DigiKey | LED MOD MSERIES 4FTA 3000K STRIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
169 In Stock |
|
$10.8170 / $14.3400 | Buy Now | |
DISTI #
V36:1790_15912541
|
Arrow Electronics | LED Modules Uni-Color White Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1710 | Americas - 117 |
|
$1.2460 / $5.0870 | Buy Now | |
DISTI #
C1S700902138996
|
Chip1Stop | Unclassified | 117 |
|
$6.9500 | Buy Now |
CAD Models for SI-B8V221B20WW by Samsung Semiconductor
Part Data Attributes for SI-B8V221B20WW by Samsung Semiconductor
SI-B8V221B20WW
Samsung Semiconductor
|
|
---|---|
Samacsys Manufacturer
|
SAMSUNG
|
Want to compare parts?
-
SI-B8V221B20WWSamsung SemiconductorVS
-