Part Details for SI-B8R521560WW by Samsung Semiconductor
Overview of SI-B8R521560WW by Samsung Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI-B8R521560WW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1510-2224-ND
|
DigiKey | LED MOD F-SER GEN3 LNR 5000K Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
939 In Stock |
|
$15.5875 / $21.0000 | Buy Now |
DISTI #
V36:1790_16969869
|
Arrow Electronics | LED Uni-Color White Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1826 | Americas - 1 |
|
$12.3300 | Buy Now |
DISTI #
C1S700902145905
|
Chip1Stop | Unclassified | 1 |
|
$12.7000 | Buy Now |
Part Details for SI-B8R521560WW
SI-B8R521560WW CAD Models
SI-B8R521560WW Part Data Attributes
|
SI-B8R521560WW
Samsung Semiconductor
Buy Now
|
Compare Parts:
SI-B8R521560WW
Samsung Semiconductor
|
Samacsys Manufacturer | SAMSUNG |