Part Details for SI-8150S by Sanken Electric Co Ltd
Overview of SI-8150S by Sanken Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI-8150S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC REG BUCK 15V 3A TO220F-5 / Full-Mold, Separate Excitation Switching Type | 8000 |
|
RFQ |
Part Details for SI-8150S
SI-8150S CAD Models
SI-8150S Part Data Attributes:
|
SI-8150S
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SI-8150S
Sanken Electric Co Ltd
Switching Regulator, Voltage-mode, 3A, 60kHz Switching Freq-Max, PZFM5, PLASTIC, TO-220, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Part Package Code | SFM | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1998-04-03 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 25 V | |
JESD-30 Code | R-PZFM-T5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current-Max | 3 A | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 60 kHz | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SI-8150S
This table gives cross-reference parts and alternative options found for SI-8150S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI-8150S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1076CT7#PBF | LT1076 - Step-Down Switching Regulator; Package: TO-220; Pins: 7; Temperature Range: 0°C to 70°C | Linear Technology | SI-8150S vs LT1076CT7#PBF |
LT1076CT7-5#TR | IC 3.2 A SWITCHING REGULATOR, 120 kHz SWITCHING FREQ-MAX, PZFM7, PLASTIC, TO-220, 7 PIN, Switching Regulator or Controller | Linear Technology | SI-8150S vs LT1076CT7-5#TR |
LT1076CT7 | Switching Regulator, Current-mode, 3.2A, 125kHz Switching Freq-Max, BIPolar, PZFM7 | Analog Devices Inc | SI-8150S vs LT1076CT7 |
LT1076CT7-5#TRPBF | Switching Regulator, Voltage-mode, 3.2A, 120kHz Switching Freq-Max, BIPolar, PZFM7 | Analog Devices Inc | SI-8150S vs LT1076CT7-5#TRPBF |
LT1076CT7-5#TR | Switching Regulator, Voltage-mode, 3.2A, 120kHz Switching Freq-Max, BIPolar, PZFM7 | Analog Devices Inc | SI-8150S vs LT1076CT7-5#TR |
STR20005 | Switching Regulator, Voltage-mode, 3A, 30kHz Switching Freq-Max, PSFM5 | Sanken Electric Co Ltd | SI-8150S vs STR20005 |
SI-8120S | Switching Regulator, Voltage-mode, 3A, 60kHz Switching Freq-Max, PSFM5, TO-220, 5 PIN | Allegro MicroSystems LLC | SI-8150S vs SI-8120S |
STR20005 | Switching Regulator, 2A, 30kHz Switching Freq-Max, PSFM5 | Allegro MicroSystems LLC | SI-8150S vs STR20005 |
LT1076CT#06PBF | LT1076 - Step-Down Switching Regulator; Package: TO-220; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | SI-8150S vs LT1076CT#06PBF |
STR2012 | Switching Regulator, 2A, 25kHz Switching Freq-Max, PSIP10 | Allegro MicroSystems LLC | SI-8150S vs STR2012 |