Part Details for SI-8033SD-TL by Sanken Electric Co Ltd
Overview of SI-8033SD-TL by Sanken Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SI-8033SD-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI-8033SD-TLCT-ND
|
DigiKey | IC REG BUCK 3.3V 3A TO263-5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2164 / $4.4200 | Buy Now |
Part Details for SI-8033SD-TL
SI-8033SD-TL CAD Models
SI-8033SD-TL Part Data Attributes:
|
SI-8033SD-TL
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SI-8033SD-TL
Sanken Electric Co Ltd
Switching Regulator/Controller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SANKEN ELECTRIC CO. |