Part Details for SI-8033S by Sanken Electric Co Ltd
Overview of SI-8033S by Sanken Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SI-8033S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI-8033S-ND
|
DigiKey | IC REG BUCK 3.3V 3A TO220F-5 Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1 In Stock |
|
$1.8000 | Buy Now |
DISTI #
54686677
|
Verical | Conv DC-DC 5.5V to 28V Step Down Single-Out 3.3V 3A 5-Pin(5+Tab) TO-220F Min Qty: 26 Package Multiple: 1 | Americas - 60 |
|
$1.1875 / $1.2450 | Buy Now |
|
Quest Components | 3A SWITCHING REGULATOR, 60KHZ SWITCHING FREQ-MAX, PZFM5 | 1702 |
|
$1.2603 / $3.4371 | Buy Now |
|
Quest Components | 3A SWITCHING REGULATOR, 60KHZ SWITCHING FREQ-MAX, PZFM5 | 144 |
|
$5.5167 / $8.9460 | Buy Now |
|
Chip1Cloud | IC REG BUCK 3.3V 3A TO220F-5 | 7000 |
|
RFQ | |
DISTI #
C1S721000019527
|
Chip1Stop | Conv DC-DC 5.5V to 28V Step Down Single-Out 3.3V 3A 5-Pin(5+Tab) TO-220F/Sanken_category_DC/DCconverter,linearregulator RoHS: Compliant pbFree: Yes Container: Bulk | 60 |
|
$0.9500 / $1.0700 | Buy Now |
Part Details for SI-8033S
SI-8033S CAD Models
SI-8033S Part Data Attributes
|
SI-8033S
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SI-8033S
Sanken Electric Co Ltd
Switching Regulator, Voltage-mode, 3A, 60kHz Switching Freq-Max, PZFM5, PLASTIC, TO-220, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Part Package Code | SFM | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1998-04-03 | |
Samacsys Manufacturer | SANKEN ELECTRIC CO. | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 5.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PZFM-T5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current-Max | 3 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 60 kHz | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |