Part Details for SI-8033JF by Sanken Electric Co Ltd
Overview of SI-8033JF by Sanken Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SI-8033JF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI-8033JF-ND
|
DigiKey | IC REG BUCK 3.3V 1.5A TO220F-5 Min Qty: 1 Lead time: 12 Weeks Container: Tube |
508 In Stock |
|
$0.9810 / $1.6500 | Buy Now |
|
Quest Components | 1.5A SWITCHING REGULATOR, 125KHZ SWITCHING FREQ-MAX, PZFM5 | 5745 |
|
$0.7726 / $1.8395 | Buy Now |
Part Details for SI-8033JF
SI-8033JF CAD Models
SI-8033JF Part Data Attributes:
|
SI-8033JF
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SI-8033JF
Sanken Electric Co Ltd
Switching Regulator, Voltage-mode, 1.5A, 125kHz Switching Freq-Max, PZFM5, PLASTIC, TO-220, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Part Package Code | SFM | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 5.3 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PZFM-T5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current-Max | 1.5 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 125 kHz | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |