Part Details for SI-80008-F by Bel Fuse
Overview of SI-80008-F by Bel Fuse
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI-80008-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
507-SI-80008-F-ND
|
DigiKey | RJ45 NETWORK Min Qty: 1200 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.6110 | Buy Now |
DISTI #
SI-80008-F
|
Avnet Americas | Conn RJ45 RCP 8 POS Solder RA Through Hole 8 Terminal Single Port - Trays (Alt: SI-80008-F) RoHS: Compliant Min Qty: 1200 Package Multiple: 50 Container: Tray | 0 |
|
$1.3640 / $1.7050 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3700 / $2.8600 | Buy Now |
DISTI #
SI-80008-F
|
Avnet Americas | Conn RJ45 RCP 8 POS Solder RA Through Hole 8 Terminal Single Port - Trays (Alt: SI-80008-F) RoHS: Compliant Min Qty: 1200 Package Multiple: 50 Container: Tray | 0 |
|
$1.3640 / $1.7050 | Buy Now |
Part Details for SI-80008-F
SI-80008-F CAD Models
SI-80008-F Part Data Attributes:
|
SI-80008-F
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SI-80008-F
Bel Fuse
Telecom and Datacom Connector, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | HOLE .125-.137 | |
Body Breadth | 0.55 inch | |
Body Depth | 1 inch | |
Body Length | 0.635 inch | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 1500VAC V | |
Empty Shell | NO | |
Filter Feature | YES | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | CUL; UL | |
Shell Finish | NICKEL/TIN | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |