Part Details for SI-7200M by Sanken Electric Co Ltd
Overview of SI-7200M by Sanken Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for SI-7200M
SI-7200M CAD Models
SI-7200M Part Data Attributes:
|
SI-7200M
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SI-7200M
Sanken Electric Co Ltd
Stepper Motor Controller, 1.2A, PSIP18, PLASTIC PACKAGE-18
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Part Package Code | SIP | |
Package Description | SIP, SIP18,.1 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PSIP-T18 | |
Length | 65 mm | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP18,.1 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 30.5 mm | |
Supply Current-Max (Isup) | 45 mA | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 15 V | |
Supply Voltage-Nom (Vsup) | 30 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Width | 7.8 mm |