Part Details for SI-7200M by Allegro MicroSystems LLC
Results Overview of SI-7200M by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SI-7200M Information
SI-7200M by Allegro MicroSystems LLC is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for SI-7200M
SI-7200M CAD Models
SI-7200M Part Data Attributes
|
SI-7200M
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
SI-7200M
Allegro MicroSystems LLC
Stepper Motor Controller, 1.2A, PSFM18, PLASTIC PACK-18
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | SFM | |
Package Description | , | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE FROM A 15V TO 40V | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PSFM-T18 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 15 V | |
Supply Voltage-Nom (Vsup) | 30 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |