Part Details for SI-61031-F by Bel Fuse
Overview of SI-61031-F by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI-61031-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
507-SI-61031-F-ND
|
DigiKey | CONN JACK 1PORT 1000 BASE-T PCB Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SI-61031-F
|
Avnet Americas | 1 Port RJ45 Magjack Connector Through Hole 10/100/1000 Base-T AutoMDIX - Bulk (Alt: SI-61031-F) RoHS: Compliant Min Qty: 240 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for SI-61031-F
SI-61031-F CAD Models
SI-61031-F Part Data Attributes
|
SI-61031-F
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SI-61031-F
Bel Fuse
Telecom and Datacom Connector, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |