Part Details for SI-60062-F by Bel Fuse
Overview of SI-60062-F by Bel Fuse
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for SI-60062-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC1178
|
Newark | Rj45 Connector, Jack, 8P8C, 1Port, Th, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:-, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Bel Magnetic Solutions SI-60062-F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 319 |
|
$4.0200 / $5.9200 | Buy Now |
DISTI #
26AC3301
|
Newark | Conn Tel/Telc F 8 Pos 2.54Mm Sldr Ra Th 12Term Rohs Compliant: Yes |Bel Magnetic Solutions SI-60062-F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5500 | Buy Now |
DISTI #
507-SI-60062-F-ND
|
DigiKey | CONN JACK 1PORT 100 BASE-T PCB Min Qty: 1 Lead time: 32 Weeks Container: Tray |
5892 In Stock |
|
$2.9315 / $5.4300 | Buy Now |
DISTI #
SI-60062-F
|
Avnet Americas | MAGJACK 10/100BASET 1X1 Y/G TAB DOWN - Trays (Alt: SI-60062-F) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Tray | 30 |
|
$2.6660 / $3.3325 | Buy Now |
DISTI #
50AC1178
|
Avnet Americas | MAGJACK 10/100BASET 1X1 Y/G TAB DOWN - Bulk (Alt: 50AC1178) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 319 Partner Stock |
|
$4.7300 / $5.9200 | Buy Now |
DISTI #
BMSSI-60062-F
|
Heilind Electronics | RJ45 1X1 10/100 TAB DOWN Y/G LED | Americas - 187 in Stock |
|
$3.4677 / $3.5834 | Buy Now |
|
Onlinecomponents.com | Modular Connectors / Ethernet Connectors RJ45 Connector RoHS: Compliant |
1073 On Order |
|
$2.8300 / $4.5400 | Buy Now |
DISTI #
SI-60062-F
|
TME | Socket, RJ45, PIN: 8, shielded,with LED, Layout: 8p8c, THT Min Qty: 1 | 0 |
|
$3.5600 / $5.1000 | RFQ |
DISTI #
BMSSI-60062-F
|
Interstate Connecting Components | RJ45 1X1 10/100 TAB DOWN Y/G LED | 62 |
|
$3.4677 / $3.5834 | Buy Now |
DISTI #
SI-60062-F
|
Avnet Abacus | MAGJACK 10/100BASET 1X1 Y/G TAB DOWN (Alt: SI-60062-F) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 43 Weeks, 0 Days | Abacus - 13700 |
|
Buy Now |
Part Details for SI-60062-F
SI-60062-F CAD Models
SI-60062-F Part Data Attributes
|
SI-60062-F
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SI-60062-F
Bel Fuse
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Additional Feature | SHIELDED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.599 inch | |
Body Depth | 0.85 inch | |
Body Length | 0.708 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN SILVER COPPER | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e1 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | MIXED | |
Polarization Key | POLARIZED HOUSING | |
Shell Finish | NICKEL/TIN | |
Shell Material | COPPER ALLOY | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |