Part Details for SI-52003-F by Bel Fuse
Overview of SI-52003-F by Bel Fuse
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for SI-52003-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC3548
|
Newark | Connector, Shld Rj45, Jack, 8P8C, Tht, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 Port, No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5, Ip Rating:-, Connector Mounting:Through Hole Mount, Rohs Compliant: Yes |Bel Magnetic Solutions SI-52003-F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 833 |
|
$6.6700 / $9.7600 | Buy Now |
DISTI #
50AC1175
|
Newark | Connector, Shld Rj45, Jack, 8P8C, Tht, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Bel Magnetic Solutions SI-52003-F Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4900 / $4.6800 | Buy Now |
DISTI #
507-SI-52003-F-ND
|
DigiKey | CONN JACK 1PORT 100 BASE-T PCB Min Qty: 1 Lead time: 32 Weeks Container: Tray |
5952 In Stock |
|
$3.5463 / $6.4000 | Buy Now |
DISTI #
SI-52003-F
|
Avnet Americas | MAGJACK W/LED - Trays (Alt: SI-52003-F) RoHS: Compliant Min Qty: 1200 Package Multiple: 50 Lead time: 28 Weeks, 0 Days Container: Tray | 0 |
|
$3.2736 / $4.0920 | Buy Now |
|
Onlinecomponents.com | MagJack 10/100 Base-T - RJ45 - 1x1 Port - Green, Green LED - Shielded, EMI Finger - Solder Termination - 90° Angle (Right) - Through Hole. RoHS: Compliant |
799 In Stock |
|
$3.4200 / $5.2500 | Buy Now |
DISTI #
SI-52003-F
|
TME | Socket, RJ45, PIN: 8, shielded,PoE,with LED, Layout: 8p8c, THT Min Qty: 1 | 1312 |
|
$4.9900 / $5.9900 | Buy Now |
DISTI #
SI-52003-F
|
Avnet Abacus | MAGJACK W/LED (Alt: SI-52003-F) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 43 Weeks, 0 Days | Abacus - 4750 |
|
Buy Now | |
DISTI #
SI-52003-F
|
Avnet Asia | MAGJACK W/LED (Alt: SI-52003-F) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 22 Weeks, 0 Days | 0 |
|
RFQ | |
|
Master Electronics | MagJack 10/100 Base-T - RJ45 - 1x1 Port - Green, Green LED - Shielded, EMI Finger - Solder Termination - 90° Angle (Right) - Through Hole. RoHS: Compliant |
799 In Stock |
|
$3.4200 / $5.2500 | Buy Now |
Part Details for SI-52003-F
SI-52003-F CAD Models
SI-52003-F Part Data Attributes:
|
SI-52003-F
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SI-52003-F
Bel Fuse
Telecom and Datacom Connector, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 28 Weeks | |
Board Mounting Option | PEG | |
Body Breadth | 0.599 inch | |
Body Depth | 1 inch | |
Body Length | 0.708 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | MIXED | |
Polarization Key | POLARIZED HOUSING | |
Shell Finish | TIN/NICKEL | |
Shell Material | COPPER ALLOY | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |