Part Details for SI-50103 by Bel Fuse
Overview of SI-50103 by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD5010-332MEC | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 2 Element, Ferrite-Core, SMD, 5050-10M, CHIP, 5050-10M, HALOGEN FREE AND ROHS COMPLIANT | |
LPS5010-332 | Coilcraft Inc | General Purpose Inductor, | |
LPS5010-334MRB | Coilcraft Inc | General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT |
Part Details for SI-50103
SI-50103 CAD Models
SI-50103 Part Data Attributes
|
SI-50103
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SI-50103
Bel Fuse
Telecom and Datacom Connector
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | TELECOM AND DATACOM CONNECTOR |