-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 15V, 1V Dropout, BIPolar, PSFM3, PLASTIC, TO-3P, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI-3152V
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SI-3152V
Sanken Electric Co Ltd
Fixed Positive LDO Regulator, 15V, 1V Dropout, BIPolar, PSFM3, PLASTIC, TO-3P, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Part Package Code | TO-3P | |
Package Description | , SIP3,.1,215TB | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SANKEN ELECTRIC CO. | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 16 V | |
JESD-30 Code | R-PSFM-T3 | |
Line Regulation-Max | 0.06% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -30 °C | |
Output Current1-Max | 2 A | |
Output Voltage1-Max | 15.2 V | |
Output Voltage1-Min | 14.8 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,215TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 5.5 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 1.33% |