Part Details for SI-3122V by Sanken Electric Co Ltd
Overview of SI-3122V by Sanken Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SI-3122V
SI-3122V CAD Models
SI-3122V Part Data Attributes
|
SI-3122V
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SI-3122V
Sanken Electric Co Ltd
Fixed Positive LDO Regulator, 12V, 1V Dropout, BIPolar, PSFM3, PLASTIC, TO-3P, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Part Package Code | TO-3P | |
Package Description | , SIP3,.1,215TB | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 13 V | |
JESD-30 Code | R-PSFM-T3 | |
Line Regulation-Max | 0.06% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -30 °C | |
Output Current1-Max | 2 A | |
Output Voltage1-Max | 12.2 V | |
Output Voltage1-Min | 11.8 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,215TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 5.5 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 1.67% |