Part Details for SI-3120N by Sanken Electric Co Ltd
Overview of SI-3120N by Sanken Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10061913-120NLF | Amphenol Communications Solutions | PCI Express Surface mount 36Pin Connector |
Part Details for SI-3120N
SI-3120N CAD Models
SI-3120N Part Data Attributes
|
SI-3120N
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SI-3120N
Sanken Electric Co Ltd
Fixed Positive LDO Regulator, 12V, 1V Dropout, PSFM3, PLASTIC, TO-220, 5 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Part Package Code | SFM | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 1 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 13 V | |
JESD-30 Code | R-PSFM-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 2 A | |
Output Voltage1-Max | 12.28 V | |
Output Voltage1-Min | 11.52 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4% |