Part Details for SI-3050C by Sanken Electric Co Ltd
Overview of SI-3050C by Sanken Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI-3050C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 4.8V MIN, 5.2V MAX, BIPOLAR, PZIP5 | 648 |
|
$1.5000 / $4.0000 | Buy Now |
Part Details for SI-3050C
SI-3050C CAD Models
SI-3050C Part Data Attributes
|
SI-3050C
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SI-3050C
Sanken Electric Co Ltd
Fixed/Adjustable Positive LDO Regulator, 4.8V Min, 5.2V Max, 1V Dropout, PZFM5, PLASTIC, TO-220F, 5 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Part Package Code | TO-220F | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 1 V | |
Input Voltage Absolute-Max | 35 V | |
JESD-30 Code | R-PZFM-T5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG | |
Voltage Tolerance-Max | 4% |
Alternate Parts for SI-3050C
This table gives cross-reference parts and alternative options found for SI-3050C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI-3050C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI-3050C | Fixed/Adjustable Positive LDO Regulator, 4.8V Min, 5.2V Max, BIPolar, PZIP5, MULTI CHIP MODULE | Allegro MicroSystems LLC | SI-3050C vs SI-3050C |