Part Details for SI-3011ZD by Allegro MicroSystems LLC
Overview of SI-3011ZD by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SI-3011ZD
SI-3011ZD CAD Models
SI-3011ZD Part Data Attributes
|
SI-3011ZD
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
SI-3011ZD
Allegro MicroSystems LLC
Adjustable Positive LDO Regulator, 1.2V Min, 5V Max, 0.6V Dropout, PSSO5, TO-263, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | TO-263, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.6 V | |
JESD-30 Code | R-PSSO-G5 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 100 °C | |
Operating Temperature TJ-Min | -20 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.95 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 9.2 mm |
Alternate Parts for SI-3011ZD
This table gives cross-reference parts and alternative options found for SI-3011ZD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI-3011ZD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP38503TJ-ADJ | IC VREG 0.6 V-5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.665 V DROPOUT, PSSO5, TO-263, 5 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | SI-3011ZD vs LP38503TJ-ADJ |
LP38503TSX-ADJ/NOPB | 3-A, adjustable ultra-low-dropout voltage regulator 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | SI-3011ZD vs LP38503TSX-ADJ/NOPB |
LP38501ATJ-ADJ/NOPB | 3-A, adjustable ultra-low-dropout voltage regulator with enable 5-TO-263 -40 to 125 | Texas Instruments | SI-3011ZD vs LP38501ATJ-ADJ/NOPB |
LP38503ATJ-ADJ/NOPB | 3-A, adjustable ultra-low-dropout voltage regulator 5-TO-263 -40 to 125 | Texas Instruments | SI-3011ZD vs LP38503ATJ-ADJ/NOPB |
SI-3011ZD | Adjustable Positive LDO Regulator, 1.2V Min, 5V Max, 0.6V Dropout, PSSO5, PLASTIC, TO-263, 5 PIN | Sanken Electric Co Ltd | SI-3011ZD vs SI-3011ZD |
LP38503TS-ADJ/NOPB | 3-A, adjustable ultra-low-dropout voltage regulator 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | SI-3011ZD vs LP38503TS-ADJ/NOPB |
LP38501TJ-ADJ | IC VREG 0.6 V-5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.665 V DROPOUT, PSSO5, TO-263, 5 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | SI-3011ZD vs LP38501TJ-ADJ |