Part Details for SI-3010LLSL by Sanken Electric Co Ltd
Overview of SI-3010LLSL by Sanken Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SI-3010LLSL
SI-3010LLSL CAD Models
SI-3010LLSL Part Data Attributes:
|
SI-3010LLSL
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SI-3010LLSL
Sanken Electric Co Ltd
Adjustable Positive LDO Regulator, 0.98V Min, 1.02V Max, 0.3V Dropout, PDSO8, PLASTIC, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Part Package Code | SOIC | |
Package Description | LSOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SANKEN ELECTRIC CO. | |
Dropout Voltage1-Max | 0.3 V | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SI-3010LLSL
This table gives cross-reference parts and alternative options found for SI-3010LLSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI-3010LLSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP38842MRX-ADJ | 0.56 V-1.5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.315V DROPOUT, PDSO8, PSOP-8 | Texas Instruments | SI-3010LLSL vs LP38842MRX-ADJ |
LP38842MR-ADJ/NOPB | 1.5-A, low-VIN (0.675-V), adjustable ultra-low-dropout voltage regulator with enable 8-SO PowerPAD -40 to 125 | Texas Instruments | SI-3010LLSL vs LP38842MR-ADJ/NOPB |
LP38842MRX-ADJ/NOPB | 1.5-A, low-VIN (0.675-V), adjustable ultra-low-dropout voltage regulator with enable 8-SO PowerPAD | Texas Instruments | SI-3010LLSL vs LP38842MRX-ADJ/NOPB |
LP38842MRX-ADJ | IC VREG 0.56 V-1.5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.315 V DROPOUT, PDSO8, PSOP-8, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | SI-3010LLSL vs LP38842MRX-ADJ |
SI-3010LLSL-TL | Adjustable Positive LDO Regulator, 1V Min, 3.3V Max, 0.3V Dropout, BIPolar, PDSO8, LEAD FREE, SOP-8 | Allegro MicroSystems LLC | SI-3010LLSL vs SI-3010LLSL-TL |