There are no models available for this part yet.
Overview of SI-16003-F by Bel Fuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SI-16003-F by Bel Fuse
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
507-SI-16003-F-ND
|
DigiKey | CONN JACK 1PORT 100 BASE-T PCB Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
SI-16003-F
|
Avnet Americas | CONN TEL/TELC F 8 POS 2.54MM SLDR ST TH 8TERM - Trays (Alt: SI-16003-F) RoHS: Compliant Min Qty: 160 Package Multiple: 80 Container: Tray | 0 |
|
RFQ |
CAD Models for SI-16003-F by Bel Fuse
Part Data Attributes for SI-16003-F by Bel Fuse
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BEL FUSE INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
INBUILT TRANSFORMER
|
Board Mounting Option
|
SPLIT BOARD LOCK
|
Body Breadth
|
0.64 inch
|
Body Depth
|
0.67 inch
|
Body Length
|
0.67 inch
|
Body/Shell Style
|
JACK
|
Connector Type
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
TELCOM, MODULAR
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
YES
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYETHYLENE
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of PCB Rows
|
2
|
Number of Ports
|
1
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
2.54 mm
|
Polarization Key
|
POLARIZED HOUSING
|
Shell Finish
|
NICKEL/TIN
|
Shell Material
|
COPPER ALLOY
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
8
|
UL Flammability Code
|
94V-0
|
Related Parts for SI-16003-F
-
SI-46014-FTelecom and Datacom Connectors
-
XF2M-4015-1AHeaders and Edge Type Connectors
-
UMK325C7106MM-TFixed Capacitors
-
0906-3-15-20-75-14-11-0Terminals and Terminal Blocks
-
MSS1038-563MLCFixed Inductors
-
MBRS2040LT3GRectifier Diodes
-
SI7852DP-T1-GE3Power Field-Effect Transistors
-
BLM18PG181SN1DData Line Filters
-
HSMG-C660Visible LEDs