Part Details for SI-10SR0881MP-T by Proterial Ltd
Overview of SI-10SR0881MP-T by Proterial Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI-10SR0881MP-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 693 |
|
RFQ |
Part Details for SI-10SR0881MP-T
SI-10SR0881MP-T CAD Models
SI-10SR0881MP-T Part Data Attributes
|
SI-10SR0881MP-T
Proterial Ltd
Buy Now
Datasheet
|
Compare Parts:
SI-10SR0881MP-T
Proterial Ltd
Isolator, 869MHz Min, 894MHz Max,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI METALS LTD | |
Reach Compliance Code | unknown | |
Category CO2 Kg | 12.04 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 40 dBm | |
Insertion Loss-Max | 0.6 dB | |
Operating Frequency-Max | 894 MHz | |
Operating Frequency-Min | 869 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | ISOLATOR | |
VSWR-Max | 1.5 |