Part Details for SHW1000UF6.3V6.3X11 by KNSCHA
Overview of SHW1000UF6.3V6.3X11 by KNSCHA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SHW1000UF6.3V6.3X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1000uF 6.3V 75m300kHz 20% 2A100kHz PluginD6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | 8902 |
|
$0.0365 / $0.0682 | Buy Now |