Part Details for SHV031039 by Hammond Manufacturing
Overview of SHV031039 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SHV031039
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84F034
|
Newark | Heater Rohs Compliant: Yes |Hammond SHV031039 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$302.5900 / $302.6000 | Buy Now |
DISTI #
3937-SHV031039-ND
|
DigiKey | FAN HEATER 150W 1.30A 120A Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
5 In Stock |
|
$467.6547 / $534.4700 | Buy Now |
DISTI #
SHV031039-ND
|
DigiKey | FAN HEATER 150W 1.30A 120A Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$290.9600 | Buy Now |
DISTI #
546-SHV031039
|
Mouser Electronics | Electrical Enclosure Accessories 150w Heater Fan RoHS: Compliant | 0 |
|
$286.2000 / $290.9600 | Order Now |
DISTI #
74724717
|
RS | 150w Heater Fan | Hammond Manufacturing SHV031039 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$264.4800 / $293.8700 | RFQ |
|
Onlinecomponents.com | heater - control panel RoHS: Compliant | 13 Factory Stock |
|
$276.9400 / $298.3700 | Buy Now |
|
Powell Electronics | 150W HEATER FAN Min Qty: 1 | 9 |
|
$270.7500 / $316.5700 | Buy Now |
|
Master Electronics | heater - control panel RoHS: Compliant | 13 Factory Stock |
|
$276.9400 / $298.3700 | Buy Now |
Part Details for SHV031039
SHV031039 CAD Models
SHV031039 Part Data Attributes
|
SHV031039
Hammond Manufacturing
Buy Now
|
Compare Parts:
SHV031039
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |