Part Details for SHV-06JN by Sanken Electric Co Ltd
Overview of SHV-06JN by Sanken Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7506JNZ | Analog Devices | CMOS MULTIPLEXER IC | |
AD7306JNZ | Analog Devices | RS 232/422 INTERFACE DEV | |
AD606JNZ | Analog Devices | IC LOG AMP IC |
Price & Stock for SHV-06JN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1261-SHV-06JN-ND
|
DigiKey | HIGH VOLTAGE RECTIFIER DIODE (AX Min Qty: 1000 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6812 | Buy Now |
Part Details for SHV-06JN
SHV-06JN CAD Models
SHV-06JN Part Data Attributes
|
SHV-06JN
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SHV-06JN
Sanken Electric Co Ltd
Rectifier Diode, 1 Element, 0.03A, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.03 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SHV-06JN
This table gives cross-reference parts and alternative options found for SHV-06JN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHV-06JN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SHV-06JN | Rectifier Diode, 1 Element, 0.03A, Silicon, | Allegro MicroSystems LLC | SHV-06JN vs SHV-06JN |