There are no models available for this part yet.
Overview of SHUTTLE BOARD 3.0 BMI270 by Bosch Sensortec
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MYC0409-NA-EVM | Murata Manufacturing Co Ltd | 72W, Charge Pump Module, non-isolated DC/DC Converter, Evaluation board | |
SCR410T-K03-PCB | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor on Evaluation Board | |
SCC433T-K03-PCB | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor on Evaluation Board |
Price & Stock for SHUTTLE BOARD 3.0 BMI270 by Bosch Sensortec
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
828-SHUTTLEBOARD3.0BMI270-ND
|
DigiKey | SHUTTLE BOARD 3.0 BMI270 Min Qty: 1 Lead time: 8 Weeks Container: Box |
11 In Stock |
|
$30.1300 | Buy Now | |
Future Electronics | BMI270/BMM150 Inertial Measurement Unit/Magnetometer Sensor Evaluation Board RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 8 Weeks Container: Kit | 5Kit |
|
$29.5400 / $30.5600 | Buy Now |