Part Details for SHUTTLE BOARD 3.0 BMA456 by Bosch Sensortec
Overview of SHUTTLE BOARD 3.0 BMA456 by Bosch Sensortec
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MYC0409-NA-EVM | Murata Manufacturing Co Ltd | 72W, Charge Pump Module, non-isolated DC/DC Converter, Evaluation board | |
SCR410T-K03-PCB | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor on Evaluation Board | |
SCC433T-K03-PCB | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor on Evaluation Board |
Price & Stock for SHUTTLE BOARD 3.0 BMA456
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
828-SHUTTLEBOARD3.0BMA456-ND
|
DigiKey | SHUTTLE BOARD 3.0 BMA456 Min Qty: 1 Lead time: 8 Weeks Container: Box |
9 In Stock |
|
$30.1300 | Buy Now |
|
Future Electronics | BMA456 Accelerometer Sensor Evaluation Board RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Bulk |
9 Bulk |
|
$29.5400 / $31.0200 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 7 |
|
$36.0800 / $38.6600 | Buy Now |
Part Details for SHUTTLE BOARD 3.0 BMA456
SHUTTLE BOARD 3.0 BMA456 CAD Models
SHUTTLE BOARD 3.0 BMA456 Part Data Attributes
|
SHUTTLE BOARD 3.0 BMA456
Bosch Sensortec
Buy Now
|
Compare Parts:
SHUTTLE BOARD 3.0 BMA456
Bosch Sensortec
Select a part to compare: |
Samacsys Manufacturer | BOSCH |