-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serial Switch/Digital Sensor, 16 Bit(s), Square, Surface Mount, DFN-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SHT30-DIS-B2.5KS by Sensirion is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPQR8308QB | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 80 V, 350 A, 0.00083 Ω@10V, L-TOGL | |
TRS8E65H | Toshiba Electronic Devices & Storage Corporation | SiC Schottky Barrier Diode (SBD), 650 V, 8 A, TO-220-2L | |
TRS40N120HB | Toshiba Electronic Devices & Storage Corporation | SiC Schottky Barrier Diode (SBD), 1200 V, 40 A, 2 in 1, TO-247 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
403-SHT30-DIS-B
|
Mouser Electronics | Board Mount Humidity Sensors RH Accuracy +/- 2% Digital, DFN Type RoHS: Compliant | 15151 |
|
$1.5400 / $2.3400 | Buy Now |
|
Future Electronics | 0 to 100% RH I²C ±2% RH 8 s Surface Mount Humidity Temperature Sensor - DFN-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel |
5000 Reel |
|
$1.4300 | Buy Now |
|
Future Electronics | 0 to 100% RH I²C ±2% RH 8 s Surface Mount Humidity Temperature Sensor - DFN-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Cut Tape/Mini-Reel |
2045 Cut Tape/Mini-Reel |
|
$2.8400 | Buy Now |
DISTI #
33719966
|
Verical | Humidity/Temperature Sensor Digital Serial (I2C) 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 34 Package Multiple: 1 | Americas - 2037 |
|
$1.7919 / $2.0106 | Buy Now |
DISTI #
86888485
|
Verical | Humidity/Temperature Sensor Digital Serial (I2C) 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 10 Package Multiple: 2 Date Code: 2342 | Americas - 1432 |
|
$3.6421 / $4.4724 | Buy Now |
|
GLYN GmbH & Co. KG | Humidity & Temp. Sensor, DFN-Type, 0...100%RH ñ3, | 696 |
|
RFQ | |
|
New Advantage Corporation | SHT30-DIS-B2.5kS RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1630 |
|
$2.6300 / $2.8300 | Buy Now |
|
Win Source Electronics | SENSOR HUMID/TEMP 5V I2C 3% SMD | 62710 |
|
$0.7222 / $1.0833 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SHT30-DIS-B2.5KS
Sensirion
Buy Now
Datasheet
|
Compare Parts:
SHT30-DIS-B2.5KS
Sensirion
Serial Switch/Digital Sensor, 16 Bit(s), Square, Surface Mount, DFN-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSIRION AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Sensirion | |
Body Breadth | 2.5 mm | |
Body Height | 0.9 mm | |
Body Length or Diameter | 2.5 mm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Type | DIGITAL OUTPUT | |
Package Body Material | PLASTIC | |
Package Equivalence Code | SOLCC8,.09,20 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | HUMIDITY AND TEMPERATURE SENSOR | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |