-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, 1 Func, CMOS, PDSO6, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, DFN-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SHT25 by Sensirion is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20T1173
|
Newark | Humidity/Temp Sensor, Digital, Dfn-6, Humidity Range:0% To 100% Relative Humidity, Humidity Accura... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 68 |
|
$10.4400 / $11.4300 | Buy Now |
DISTI #
12X9052
|
Newark | Humidity/Temp Sensor, Digital, Dfn-6, Humidity Range:0% To 100% Relative Humidity, Humidity Accura... more RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.6000 / $9.9400 | Buy Now |
DISTI #
1649-1008-1-ND
|
DigiKey | SENSOR HUMI/TEMP 3V I2C 1.8% SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6 In Stock |
|
$8.8839 / $13.2400 | Buy Now |
DISTI #
403-SHT25
|
Mouser Electronics | Board Mount Humidity Sensors Humid & Temp Sensor RoHS: Compliant | 1143 |
|
$8.8000 / $18.2900 | Buy Now |
DISTI #
E64:1861_10913802
|
Arrow Electronics | Humidity/Temperature Sensor Digital Serial (2-Wire, I2C) Automotive AEC-Q100 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2450 | Europe - 400 |
|
$7.4950 / $15.5920 | Buy Now |
DISTI #
32758402
|
Verical | Humidity/Temperature Sensor Digital Serial (2-Wire, I2C) Automotive AEC-Q100 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 555 |
|
$12.2892 / $13.3711 | Buy Now |
DISTI #
87068026
|
Verical | Humidity/Temperature Sensor Digital Serial (2-Wire, I2C) Automotive AEC-Q100 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2450 | Americas - 400 |
|
$7.4950 / $15.5920 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
DISTI #
SHT25
|
TME | Sensor: temperature and humidity, 0÷100%RH, -40÷125°C, DFN6, SHT Min Qty: 1 | 350 |
|
$10.8800 / $14.9700 | Buy Now |
|
GLYN GmbH & Co. KG | Humidity & Temp. Sensor, DFN-Type, 0...100%RH ñ1, | 100 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SHT25
Sensirion
Buy Now
Datasheet
|
Compare Parts:
SHT25
Sensirion
Analog Circuit, 1 Func, CMOS, PDSO6, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, DFN-6
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SENSIRION AG | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, PLASTIC, DFN-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Sensirion |