-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, 1 Func, CMOS, PDSO6, 3 X 3 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFN-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SHT21 by Sensirion is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22T5459
|
Newark | Humidity Sensor, 2 %, 3 V, 0% To 100% Relative Humidity, Dfn, 6, 5 S Rohs Compliant: Yes |Sensirion ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9445 |
|
$8.6100 | Buy Now |
DISTI #
1649-1005-1-ND
|
DigiKey | SENSOR HUMID/TEMP 3V I2C 2% SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7442 In Stock |
|
$4.5233 / $7.2600 | Buy Now |
DISTI #
403-SHT21
|
Mouser Electronics | Board Mount Humidity Sensors Humid & Temp Sensor RoHS: Compliant | 11745 |
|
$4.4100 / $6.3800 | Buy Now |
DISTI #
33109618
|
Verical | Humidity/Temperature Sensor Digital Serial (2-Wire, I2C) 6-Pin DFN EP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 2239 |
|
$7.3941 | Buy Now |
|
Bristol Electronics | 2142 |
|
RFQ | ||
DISTI #
SHT21
|
TME | Sensor: temperature and humidity, 0÷100%RH, -40÷125°C, DFN6, SHT Min Qty: 1 | 567 |
|
$4.4900 / $7.4200 | Buy Now |
|
GLYN GmbH & Co. KG | Humidity & Temp. Sensor, DFN-Type, 0...100%RH ñ2, | 323 |
|
RFQ | |
DISTI #
SMC-SHT21
|
Sensible Micro Corporation | Sensor Humidity/Tempertur RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 5 |
|
$3.3916 / $3.6742 | RFQ |
|
New Advantage Corporation | SHT21 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1791 |
|
$8.7000 / $9.3500 | Buy Now |
|
Win Source Electronics | HUMIDITY AND TEMPERATURE SENSOR | 21370 |
|
$2.0229 / $2.6128 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SHT21
Sensirion
Buy Now
Datasheet
|
Compare Parts:
SHT21
Sensirion
Analog Circuit, 1 Func, CMOS, PDSO6, 3 X 3 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFN-6
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SENSIRION AG | |
Package Description | 3 X 3 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFN-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Sensirion |
This table gives cross-reference parts and alternative options found for SHT21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHT21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CC2A23 | Amphenol Corporation | $7.1065 | Analog Circuit, 1 Func, PDSO8, LCC-8 | SHT21 vs CC2A23 |