SHSMG1003
Sensitron Semiconductors
Description: Insulated Gate Bipolar Transistor, 60A I(C), 600V V(BR)CES, N-Channel, SHD-6, 3 PIN

Overview of SHSMG1003 by Sensitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for SHSMG1003 by Sensitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SHSMG1003 by Sensitron Semiconductors

SHSMG1003
Sensitron Semiconductors
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
Package Description
CHIP CARRIER, R-CBCC-N3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
HIGH SPEED
Case Connection
COLLECTOR
Collector Current-Max (IC)
60 A
Collector-Emitter Voltage-Max
600 V
Configuration
SINGLE
JESD-30 Code
R-CBCC-N3
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
113 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Position
BOTTOM
Transistor Element Material
SILICON
Want to compare parts?
  1. SHSMG1003
    Sensitron Semiconductors
    Insulated Gate Bipolar Transistor, 60A I(C), 600V V(BR)CES, N-Channel, SHD-6, 3 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SHSMG1003 by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SHSMG1003 by Sensitron Semiconductors

Select Manufacturer
Which Manufacturer of SHSMG1003 would you like to use for your alert(s)?
  • Please alert me when SHSMG1003 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SHSMG1003 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SHSMG1003 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SHSMG1003 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SHSMG1003.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SHSMG1003 by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: