There are no models available for this part yet.
Overview of SHS23-5,00-L by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SHS23-5,00-L by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1920-SHS23-5,00-L-ND
|
DigiKey | PCB PLUG, 23 POLE, 5.00MM, VERT. Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.4419 | Buy Now | |
DISTI #
845-SHS23-5,00-L
|
Mouser Electronics | Pluggable Terminal Blocks PCB Plug, 23 Pole, 5.00mm, vert./ horiz. | 0 |
|
$9.3300 / $9.7700 | Order Now | |
DISTI #
71971990
|
RS | Pluggable PCB Block,23P,5mm PS, Vert/Horiz,10A,300, 30-16AWG, Black, Single Mold | Altech Corp SHS23-5,00-L RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$8.3700 / $10.4700 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$8.5600 | Buy Now | ||
DISTI #
10121153
|
TestEquity LLC | Altech SHS23-5,00-L PCB Plug, 23 Pole, 5.00mm, vert./ horiz. 10A, 300, 30-16AWG, black, single mold | 0 |
|
$12.8300 | Buy Now |