There are no models available for this part yet.
Overview of SHS20-5,00 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SHS20-5,00 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SHS20-5,00-ND
|
DigiKey | PCB TERMPLUGGABLE5MMPS 20P10A250 Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.0642 | Buy Now | |
DISTI #
845-SHS20-5.00
|
Mouser Electronics | Pluggable Terminal Blocks PCBplug 5mm RoHS: Compliant | 0 |
|
$8.7900 / $9.0600 | Order Now | |
DISTI #
71227594
|
RS | PCB Terminal, pluggable,5mm PS,20 Pole,10A,250V, Black | Altech Corp SHS20-5,00 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1300 / $8.9100 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$7.2900 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.5500 / $10.0000 | Buy Now | ||
DISTI #
10117417
|
TestEquity LLC | Altech SHS20-5,00 PCB Plug, 20 Pole, 5.00mm, vert./ horiz. 10A, 300, 30-16AWG, black | 0 |
|
$10.9300 | Buy Now |